Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoPLAD10JHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN8086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.720 |
| 50+ | $1.490 |
| 100+ | $1.250 |
| 250+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $0.978 |
| 2500+ | $0.944 |
| 5000+ | $0.925 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoPLAD10JHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN8086
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Diode ConfigurationSingle Dual Anode
Forward Voltage Max1V
Reverse Recovery Time906ns
Forward Surge Current260A
Operating Temperature Max175°C
Diode Case StyleThinDPAK
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single Dual Anode
Reverse Recovery Time
906ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
10A
Forward Voltage Max
1V
Forward Surge Current
260A
Diode Case Style
ThinDPAK
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
