Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS3MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK8784
Re-Reel02AH4746RL
Re-Reel05AC0229RL
Re-Reel26M3917RL
Cut Tape02AH4746
Cut Tape05AC0229
Cut Tape26M3917
Product RangeS3x Series
Your Part Number
54,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.146 | $0.00 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.690 |
| 50+ | $0.439 |
| 100+ | $0.295 |
| 250+ | $0.265 |
| 500+ | $0.233 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
| 5000+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.146 |
| 6000+ | $0.139 |
| 12000+ | $0.133 |
| 18000+ | $0.124 |
| 30000+ | $0.115 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS3MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK8784
Re-Reel02AH4746RL
Re-Reel05AC0229RL
Re-Reel26M3917RL
Cut Tape02AH4746
Cut Tape05AC0229
Cut Tape26M3917
Product RangeS3x Series
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time1.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeS3x Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
S3x Series
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
