Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM063NH08CR RLGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AN0566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.870 |
| 25+ | $1.690 |
| 50+ | $1.510 |
| 100+ | $1.320 |
| 250+ | $1.130 |
| 500+ | $1.030 |
| 1000+ | $0.969 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM063NH08CR RLGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AN0566
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id106A
Drain Source On State Resistance0.0053ohm
Transistor Case StylePDFN56U
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation153W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
106A
Transistor Case Style
PDFN56U
Rds(on) Test Voltage
10V
Power Dissipation
153W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0053ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
