Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T100M.
Newark Part No.27AC1389
Product RangeCB Series
Technical Datasheet
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
2000+ | $0.075 |
4000+ | $0.074 |
8000+ | $0.073 |
12000+ | $0.072 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$150.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T100M.
Newark Part No.27AC1389
Product RangeCB Series
Technical Datasheet
Inductance10µH
Product RangeCB Series
DC Current Rating680mA
Self Resonant Frequency30MHz
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
DC Current Rating
680mA
Inductor Case / Package
1007 [2518 Metric]
DC Resistance Max
0.36ohm
Inductor Construction
Unshielded
SVHC
No SVHC (14-Jun-2023)
Product Range
CB Series
Self Resonant Frequency
30MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate