Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CKS21251R0M-T Multilayer Inductor, 1 µH, 0.12 ohm, 75 MHz, 280 mA, 0805 [2012 Metric], CKS Series](https://mexico.newark.com/productimages/standard/en_US/4811626.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCKS21251R0M-TCopy
Newark Part No.84R3976
Product RangeCKS Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCKS21251R0M-TCopy
Newark Part No.84R3976
Product RangeCKS Series
Inductance1µH
Product RangeCKS Series
DC Resistance Max0.12ohm
Self Resonant Frequency75MHz
DC Current Rating280mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
DC Resistance Max
0.12ohm
DC Current Rating
280mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
0.85mm
Product Range
CKS Series
Self Resonant Frequency
75MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
