Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFSSCSR1T1G58H2JM-AJ
Newark Part No.26AM1052
Product RangeFSSC Series
4,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.347 |
| 25+ | $0.335 |
| 50+ | $0.324 |
| 100+ | $0.312 |
| 250+ | $0.268 |
| 500+ | $0.216 |
| 1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFSSCSR1T1G58H2JM-AJ
Newark Part No.26AM1052
Product RangeFSSC Series
Center Frequency1.58GHz
Filter Case StyleSMD
SAW Filter ApplicationsGeneral Electronic Equipments, Communications Devices
No. of Pins5Pins
Pass Band Frequency-
Product RangeFSSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Center Frequency
1.58GHz
SAW Filter Applications
General Electronic Equipments, Communications Devices
Pass Band Frequency
-
SVHC
No SVHC (21-Jan-2025)
Filter Case Style
SMD
No. of Pins
5Pins
Product Range
FSSC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability