Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK063BJ224MP-F SMD Multilayer Ceramic Capacitor, M Series, 0.22 µF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK063BJ224MP-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84R9119RL
Cut Tape84R9119
Product RangeM Series
Also Known AsMSASJ063SB5224MFNA01
Your Part Number
30,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.197 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 25+ | $0.080 |
| 100+ | $0.070 |
| 250+ | $0.064 |
| 500+ | $0.057 |
| 1000+ | $0.053 |
| 2500+ | $0.047 |
| 5000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK063BJ224MP-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84R9119RL
Cut Tape84R9119
Product RangeM Series
Also Known AsMSASJ063SB5224MFNA01
Capacitance0.22µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.3mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for JMK063BJ224MP-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
