Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T101K
Newark Part No.22J1185
Product RangeLB Series
Also Known AsLSQBA201212T101K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.064 |
| 6000+ | $0.061 |
| 12000+ | $0.059 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T101K
Newark Part No.22J1185
Product RangeLB Series
Also Known AsLSQBA201212T101K
Technical Datasheet
Inductance100µH
DC Resistance Max7ohm
Product RangeLB Series
Self Resonant Frequency8MHz
DC Current Rating45mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The LB2012T101K is a wirewound SMD Chip Inductor with 0805 case. LB series is wound chip inductor, suitable for any circuit designs. Reflow soldering method.
- High frequency
- -25 to 105°C Operating temperature
Technical Specifications
Inductance
100µH
Product Range
LB Series
DC Current Rating
45mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
7ohm
Self Resonant Frequency
8MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LB2012T101K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate