0
0 Items$0.00

8MHz Wirewound Inductors :

43 Products Found
Find a huge range of 8MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns, Multicomp Pro & TE Connectivity - Sigmainductors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
83T0151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.092
100+$0.079
250+$0.075
500+$0.070
More Pricing...
100µH
4ohm
8MHz
50mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
25+$0.287
100+$0.243
250+$0.215
500+$0.207
More Pricing...
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
74R9966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
25+$1.700
100+$1.540
250+$1.400
500+$1.270
More Pricing...
82µH
7ohm
8MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
61J5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
25+$0.300
100+$0.254
250+$0.227
500+$0.226
More Pricing...
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
-
74AC1313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.770
25+$1.680
100+$1.530
250+$1.390
500+$1.260
More Pricing...
82µH
7ohm
8MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
-
4.5mm
3.2mm
3.2mm
-
92AH1159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
25+$0.909
100+$0.867
250+$0.815
500+$0.777
More Pricing...
47µH
0.519ohm
8MHz
700mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
45Y9867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.939
25+$0.869
100+$0.767
250+$0.734
500+$0.701
More Pricing...
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
92AH4085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.914
25+$0.716
100+$0.646
250+$0.605
500+$0.576
More Pricing...
100µH
4.7ohm
8MHz
145mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
31Y3226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.209
25+$0.177
100+$0.151
250+$0.141
500+$0.131
More Pricing...
150µH
7.93ohm
8MHz
100mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
25M8334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.473
30+$0.422
100+$0.403
250+$0.378
500+$0.358
More Pricing...
100µH
4.8ohm
8MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
02M5172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.659
25+$0.608
100+$0.563
250+$0.536
500+$0.507
More Pricing...
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
-
40Y8542

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.217
1500+$0.202
2500+$0.194
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
52X6136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.232
25+$0.195
100+$0.166
250+$0.154
500+$0.144
More Pricing...
100µH
4ohm
8MHz
40mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
-
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
-
52X6153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.353
25+$0.263
100+$0.250
250+$0.225
500+$0.220
More Pricing...
150µH
2.9ohm
8MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
-
52Y0997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.123
25+$0.101
100+$0.086
250+$0.085
500+$0.079
More Pricing...
100µH
7ohm
8MHz
45mA
0805 [2012 Metric]
-
LB Series
8MHz
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
Cut Tape
06X4961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.331
25+$0.277
100+$0.235
250+$0.198
500+$0.194
More Pricing...
100µH
4ohm
8MHz
-
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
15AC6770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.209
25+$0.177
100+$0.151
250+$0.141
500+$0.131
More Pricing...
150µH
15ohm
8MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
57AC0675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.338
25+$0.288
100+$0.244
250+$0.218
500+$0.217
More Pricing...
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
-
38K0529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.326
25+$0.275
100+$0.233
250+$0.207
500+$0.199
More Pricing...
100µH
8ohm
8MHz
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
02M5172RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.563
250+$0.536
500+$0.507
1000+$0.399
2500+$0.378
More Pricing...
100µH
8ohm
8MHz
110mA
-
-
-
-
-
-
-
4.5mm
3.2mm
3.2mm
-
26AM1226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.112
25+$0.083
100+$0.070
250+$0.066
500+$0.063
More Pricing...
100µH
4ohm
8MHz
50mA
0805 [2012 Metric]
-
LSQA Series
-
± 10%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
-
22J1185

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.072
9000+$0.066
15000+$0.065
100µH
7ohm
8MHz
45mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
82T8597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.172
68µH
1ohm
8MHz
410mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
24T3291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.083
100µH
2.4ohm
8MHz
140mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
-
84R3456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.146
33µH
0.85ohm
8MHz
390mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK