Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 3613C101K Wirewound Inductor, 100 µH, 8 ohm, 8 MHz, 110 mA, 1812 [4532 Metric], 3613C Series](https://mexico.newark.com/productimages/standard/en_US/4466269.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C101KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel02M5172RL
Cut Tape02M5172
Your Part Number
11 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.659 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 25+ | $0.608 |
| 100+ | $0.563 |
| 250+ | $0.536 |
| 500+ | $0.507 |
| 1000+ | $0.399 |
| 2500+ | $0.378 |
| 5000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C101KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel02M5172RL
Cut Tape02M5172
Technical Datasheet
Inductance100µH
DC Resistance Max8ohm
Self Resonant Frequency8MHz
DC Current Rating110mA
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
8ohm
DC Current Rating
110mA
Product Width
3.2mm
Technical Docs (3)
Alternatives for 3613C101K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
