Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T101K
Newark Part No.18J0849
Product RangeLB Series
Also Known AsLSQBA201616T101K
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T101K
Newark Part No.18J0849
Product RangeLB Series
Also Known AsLSQBA201616T101K
Technical Datasheet
Inductance100µH
DC Resistance Max4.5ohm
Product RangeLB Series
Self Resonant Frequency8MHz
DC Current Rating40mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100µH
Product Range
LB Series
DC Current Rating
40mA
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
4.5ohm
Self Resonant Frequency
8MHz
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate