Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW7-3-13B & TWN7-3-13W Multi-purpose Universal Enclosures
External Width - Metric
71mm
Protective Boot Color
Black
SVHC
No SVHC (23-Jan-2024)
Protective Boot Material
Rubber
External Height - Metric
32mm
External Depth - Metric
27mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
