Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAA.215.201111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AM5000
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.030 |
| 5+ | $152.740 |
| 10+ | $139.430 |
| 25+ | $138.220 |
| 50+ | $137.020 |
| 100+ | $133.550 |
Price for:Each
Minimum: 1
Multiple: 1
$166.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.215.201111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AM5000
Frequency Min-
Frequency Max1.602GHz
Antenna MountingMagnetic / SMA Connector
Gain4.59dBi
VSWR1
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS / L-Band
Frequency Max
1.602GHz
Gain
4.59dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Magnetic / SMA Connector
VSWR
1
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
