Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAGGBP.SL.25A.07.0060ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN0223
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.580 |
| 5+ | $17.670 |
| 10+ | $16.760 |
| 25+ | $15.830 |
| 50+ | $14.840 |
| 100+ | $14.540 |
| 250+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$18.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGGBP.SL.25A.07.0060ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN0223
Antenna Band-
Antenna TypePatch
Frequency Range1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz
VSWR-
Antenna MountingUFL / MHFI / I-Pex Connector
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz
Gain
1.67dBi, 1.72dBi, 2.44dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Patch
VSWR
-
Antenna Mounting
UFL / MHFI / I-Pex Connector
Protocol
BeiDou, Bluetooth, Cellular, GALILEO, GLONASS, GNSS, GPS, Wi-Fi
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
