Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoDCM.59.0ZZ11Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1188
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.910 |
| 5+ | $24.980 |
| 10+ | $22.060 |
| 25+ | $22.050 |
| 50+ | $22.040 |
| 100+ | $20.740 |
| 250+ | $19.920 |
Price for:Each
Minimum: 1
Multiple: 1
$27.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDCM.59.0ZZ11Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1188
Antenna TypeDSRC
Frequency Min5.79GHz
Frequency Max5.925GHz
Antenna MountingFakra Connector
Gain8.5dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
DSRC
Frequency Max
5.925GHz
Gain
8.5dBi
Input Power
10W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
5.79GHz
Antenna Mounting
Fakra Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
