Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $7.990 |
| 25+ | $7.650 |
| 50+ | $6.990 |
| 100+ | $6.510 |
| 400+ | $5.960 |
| 600+ | $5.710 |
| 1000+ | $5.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDSGP.1575.18.2.A.02
Newark Part No.11AN2780
Antenna Band-
Antenna TypePatch
Frequency Range1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz
VSWR2:1
Gain2.4dBi
Antenna MountingSMD
Product Range-
ProtocolBeiDou, GALILEO, GLONASS, GNSS, GPS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarization-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
1.602GHz, 1.57542GHz, 1.561GHz, 1.5425GHz, 1.27875GHz, 1.26856GHz, 1.26852GHz, 1.256GHz, 1.246GHz
Gain
2.4dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
-
Antenna Type
Patch
VSWR
2:1
Antenna Mounting
SMD
Protocol
BeiDou, GALILEO, GLONASS, GNSS, GPS
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
