Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXP450.07.0100CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK1309
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $6.560 |
| 25+ | $6.250 |
| 50+ | $6.040 |
| 100+ | $5.830 |
| 250+ | $5.620 |
| 500+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP450.07.0100CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86AK1309
Antenna TypeCellular / LoRA / IoT / ISM
Frequency Min450MHz
Frequency Max470MHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain-0.05dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LoRA / IoT / ISM
Frequency Max
470MHz
Gain
-0.05dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
450MHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
