Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGLA.01.ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel08AM1992RL
Cut Tape08AM1992
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.790 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGLA.01.ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel08AM1992RL
Cut Tape08AM1992
Center Frequency1.57542GHz
Antenna Case Size5mm x 3mm x 0.5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Center Frequency
1.57542GHz
Product Range
-
Antenna Case Size
5mm x 3mm x 0.5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
