Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGW.52.A153Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1333
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.850 |
| 10+ | $18.000 |
| 25+ | $17.040 |
| 50+ | $16.510 |
| 100+ | $15.980 |
| 250+ | $15.580 |
| 500+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$21.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Bluetooth / BLE / WiFi 6 / WiFi 7 / WLAN / ZigBee
Frequency Max
7.125GHz
Gain
5.53dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
