Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoILA.68Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM2132RL
Cut Tape51AM2132
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $1.230 |
| 100+ | $1.140 |
| 250+ | $1.090 |
| 500+ | $1.050 |
| 1000+ | $1.010 |
| 2500+ | $0.990 |
| 5000+ | $0.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoILA.68Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM2132RL
Cut Tape51AM2132
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Center Frequency 16.5GHz
Center Frequency 28GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
Center Frequency 2
8GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
6.5GHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
