Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoILA.89Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM2133RL
Cut Tape51AM2133
Your Part Number
2,984 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.210 | $4.21 |
| Total Price | $4.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 50+ | $3.530 |
| 100+ | $3.280 |
| 250+ | $3.130 |
| 500+ | $3.030 |
| 1000+ | $2.930 |
| 2500+ | $2.870 |
| 5000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoILA.89Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM2133RL
Cut Tape51AM2133
Antenna Case Size4mm x 12mm x 1.6mm
Center Frequency 1868MHz
Center Frequency 2915MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
4mm x 12mm x 1.6mm
Center Frequency 2
915MHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
868MHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
