Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA147.A.BC.006Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.450 |
| 5+ | $96.170 |
| 10+ | $88.890 |
| 25+ | $85.980 |
| 50+ | $83.060 |
| 100+ | $81.260 |
Price for:Each
Minimum: 1
Multiple: 1
$103.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA147.A.BC.006Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1619
Antenna Type4G / 5G / Cellular / WiFi / LTE
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingScrew / RP SMA / SMA Connector
Gain2.7dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / 5G / Cellular / WiFi / LTE
Frequency Max
5.85GHz
Gain
2.7dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Screw / RP SMA / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
