Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMA322.A.001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1621
Product RangeComet Series
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.380 |
| 5+ | $45.250 |
| 10+ | $40.110 |
| 25+ | $39.200 |
| 50+ | $38.290 |
| 100+ | $37.380 |
| 250+ | $36.620 |
Price for:Each
Minimum: 1
Multiple: 1
$50.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA322.A.001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1621
Product RangeComet Series
Antenna Type4G / 5G / Cellular / WiFi / LTE
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingMagnetic / Adhesive / SMA Connector
Gain4.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeComet Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / 5G / Cellular / WiFi / LTE
Frequency Max
5.925GHz
Gain
4.6dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Magnetic / Adhesive / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Comet Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
