Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoMAX1016.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AN0659
Product RangeRaptor Max Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $308.500 |
| 5+ | $288.940 |
| 10+ | $269.380 |
| 25+ | $259.010 |
Price for:Each
Minimum: 1
Multiple: 1
$308.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMAX1016.A.001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AN0659
Product RangeRaptor Max Series
Antenna BandMulti Band
Antenna TypeLow Profile
Frequency Range1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz
VSWR3:1
Antenna MountingRP SMA / SMA Connector
Product RangeRaptor Max Series
Antenna Case / Package330mm x 75.5mm x 45.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz
Gain
29.7dBi, 28.8dBi, 28.1dBi, 28.6dBi
Product Range
Raptor Max Series
Antenna Case / Package
330mm x 75.5mm x 45.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Low Profile
VSWR
3:1
Antenna Mounting
RP SMA / SMA Connector
Protocol
BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
