Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoNLA.01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM4093RL
Cut Tape51AM4093
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.960 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 50+ | $2.470 |
| 100+ | $2.290 |
| 250+ | $2.190 |
| 500+ | $2.110 |
| 1000+ | $2.050 |
| 2500+ | $1.960 |
| 5000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoNLA.01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM4093RL
Cut Tape51AM4093
Antenna Case Size5mm x 3mm x 0.5mm
Center Frequency 12.09GHz
Center Frequency 22.1GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
5mm x 3mm x 0.5mm
Center Frequency 2
2.1GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
2.09GHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
