Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoOMB.450.B03F21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM7588
Product RangeOMB Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.080 |
Price for:Each
Minimum: 1
Multiple: 1
$109.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoOMB.450.B03F21Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AM7588
Product RangeOMB Series
Antenna TypeLTE / CDMA / ISM
Frequency Min450MHz
Frequency Max470MHz
Antenna MountingPole / Wall / N Connector
Gain3dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeOMB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
LTE / CDMA / ISM
Frequency Max
470MHz
Gain
3dBi
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (23-Jan-2024)
Frequency Min
450MHz
Antenna Mounting
Pole / Wall / N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
OMB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
