Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.56.8113Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1863
Your Part Number
65 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 10+ | $8.150 |
| 25+ | $7.990 |
| 50+ | $7.840 |
| 100+ | $7.690 |
| 250+ | $7.260 |
| 500+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
3G/2G Cellular / 4G / 5G / / LTE / GSM / UMTS / GPS / NB-IoT / MIMO / Cat-M / DCS
Frequency Max
5.925GHz
Gain
1.73dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
