Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTGDC16510-SA02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59AM3394
Product RangeIoT Certus 9704 Vortex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.420 |
| 5+ | $86.050 |
| 10+ | $83.560 |
| 25+ | $82.330 |
| 50+ | $81.120 |
| 100+ | $76.250 |
Price for:Each
Minimum: 1
Multiple: 1
$88.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTGDC16510-SA02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59AM3394
Product RangeIoT Certus 9704 Vortex Series
VSWR2:1
Antenna MountingSMA Connector
Product RangeIoT Certus 9704 Vortex Series
Antenna Case / Package17.75mm x 53.28mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
VSWR
2:1
Product Range
IoT Certus 9704 Vortex Series
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Mounting
SMA Connector
Antenna Case / Package
17.75mm x 53.28mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
