Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTI.84.A113Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1868
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 10+ | $11.540 |
| 25+ | $10.880 |
| 50+ | $10.520 |
| 100+ | $10.150 |
| 250+ | $9.880 |
| 500+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.84.A113Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK1868
Antenna TypeISM / LoRA / Dipole / IoT / LTE
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain1.06dBi
VSWR0
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
ISM / LoRA / Dipole / IoT / LTE
Frequency Max
928MHz
Gain
1.06dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
SMA Connector
VSWR
0
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
