Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoWCM.30.01D151Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AN1191
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.240 |
| 5+ | $27.480 |
| 10+ | $24.710 |
| 25+ | $23.320 |
| 50+ | $22.560 |
| 100+ | $21.800 |
| 250+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoWCM.30.01D151Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AN1191
Antenna Band-
Antenna TypeRC Drone
Frequency Range5GHz to 5.925GHz
VSWR-
Gain4.82dBi
Antenna MountingRP SMA Connector
Product Range-
ProtocolWi-Fi/ISM
Antenna Case / Package34.5mm x 24.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
5GHz to 5.925GHz
Gain
4.82dBi
Product Range
-
Antenna Case / Package
34.5mm x 24.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
RC Drone
VSWR
-
Antenna Mounting
RP SMA Connector
Protocol
Wi-Fi/ISM
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
