Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Antenna Type
I-Bar
Frequency Max
5.85GHz
Gain
3.19dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
