Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoXAHP.30.A.1L21Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AM5684
Product RangeNeptune Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $541.380 |
| 5+ | $510.970 |
| 10+ | $480.550 |
| 25+ | $470.940 |
Price for:Each
Minimum: 1
Multiple: 1
$541.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoXAHP.30.A.1L21Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AM5684
Product RangeNeptune Series
Frequency Min-
Frequency Max1.603GHz
Antenna MountingBNC Connector
Gain2.6dBi
VSWR1
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeNeptune Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS / L-Band
Frequency Max
1.603GHz
Gain
2.6dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
BNC Connector
VSWR
1
Input Impedance
50ohm
Product Range
Neptune Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
