Print Page
1/4-6-CFL-5CA
Tape, Acrylic Adhesive, Copper, Non-Conductive, 3.2 mil (0.081 mm), 5 yard, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1/4-6-CFL-5CACopy
Newark Part No.99Y5736
Product RangeCFL-5A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 9+ | $8.540 |
| 10+ | $8.080 |
| 25+ | $7.440 |
| 50+ | $6.840 |
| 100+ | $6.290 |
| 250+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1/4-6-CFL-5CACopy
Newark Part No.99Y5736
Product RangeCFL-5A Series
Tape TypeCopper
Tape Backing MaterialCopper Foil
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
ConductivityNon-Conductive
Tape Length - Imperial5yard
Tape ColourCopper
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product RangeCFL-5A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CFL-CA series is manufactured with 1 oz. rolled copper foil to provide excellent solderability and conformity. The acrylic adhesive is uniformly dispersed with conductive spheres to provide a very low rate of electrical resistance through the pressure sensitive tape.
- Size: 0.25" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Material: Copper foil
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Acrylic Adhesive
Conductivity
Non-Conductive
Tape Colour
Copper
Roll Length - Imperial
5yard
Tape Width - Imperial
0.25"
Product Range
CFL-5A Series
Tape Backing Material
Copper Foil
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
6.35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate