Print Page
1-6-CFL-5A
Tape, Acrylic Adhesive, Copper, Non-Conductive, 3.2 mil (0.081 mm), 6 yard, 5.49 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No1-6-CFL-5ACopy
Newark Part No.99Y5591
Product RangeCFL-5A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $25.000 |
| 25+ | $23.130 |
| 50+ | $22.030 |
| 100+ | $20.780 |
| 200+ | $19.230 |
Price for:Each
Minimum: 10
Multiple: 10
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1-6-CFL-5ACopy
Newark Part No.99Y5591
Product RangeCFL-5A Series
Tape TypeCopper
Tape Backing MaterialCopper Foil
Adhesive TypeAcrylic Adhesive
Tape Length - Metric5.49m
ConductivityNon-Conductive
Tape Length - Imperial6yard
Tape ColourCopper
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeCFL-5A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CFL is a copper foil tape with acrylic adhesive, with liner
- Size: 1" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Material: Copper foil
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Acrylic Adhesive
Conductivity
Non-Conductive
Tape Colour
Copper
Roll Length - Imperial
6yard
Tape Width - Imperial
1"
Product Range
CFL-5A Series
Tape Backing Material
Copper Foil
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
25.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate