Print Page
2-5-133-WHITE
Tape, Protective Tape, Rubber Adhesive, White, 7.5 mil (0.19 mm), 5 yard, 4.6 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No2-5-133-WHITECopy
Newark Part No.99Y3458
Product Range133 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 69+ | $19.870 |
| 100+ | $17.670 |
Price for:Each
Minimum: 69
Multiple: 69
$1,371.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-5-133-WHITECopy
Newark Part No.99Y3458
Product Range133 Series
Technical Datasheet
Tape TypeProtective Tape
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeRubber Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range133 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
133 is a polyethylene film, single coated with a rubber pressure sensitive adhesive. This tape has a low residue aggressive adhesive. It bonds well to most surfaces over a wide temperature range. It has serrated edges for easy tearing.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.0075
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protective Tape
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
4.6m
Tape Colour
White
Roll Length - Imperial
5yard
Tape Width - Imperial
2"
Product Range
133 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate