Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $60.220 |
| 8+ | $56.480 |
| 12+ | $37.330 |
| 28+ | $36.400 |
| 52+ | $35.300 |
| 100+ | $34.440 |
| 252+ | $33.960 |
Price for:Each
Minimum: 4
Multiple: 4
$240.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-5-VF08BCopy
Newark Part No.99Y3453
Product RangeVF Series
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialVinyl
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourBlack
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeVF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase VF08B Tape is a black, double-sided vinyl foam tape used for forming permanent bonds. Constructed with a closed cell structure, this tape is best suited to provide industrial level sealing, cushioning, and gasketing while resisting water absorption. This tape is commonly utilized in the automotive, HVAC, electrical, and weatherproofing industries.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.125
- Material: vinyl foam
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
Vinyl
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
2"
Product Range
VF Series
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.6m
Tape Colour
Black
Roll Length - Metric
4.6m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
