Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $49.360 |
| 10+ | $45.670 |
| 25+ | $43.500 |
| 50+ | $41.030 |
| 100+ | $37.960 |
| 250+ | $35.500 |
Price for:Each
Minimum: 5
Multiple: 5
$246.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2B-1-36Copy
Newark Part No.99Y6029
Product Range2B Series
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric33m
Tape Length - Imperial36yard
Total Tape Thickness3 mil (0.075 mm)
Tape ColourAmber
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range2B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
2 mils polyimide film with silicone adhesive for high temperature, high performance masking applications.
- Size: 1" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.0035
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyimide Film
Tape Length - Imperial
36yard
Tape Colour
Amber
Roll Length - Metric
33m
Tape Width - Metric
25.4mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Silicone Adhesive
Tape Length - Metric
33m
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
2B Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
