Print Page
6-50-KHN-1
Tape, 1 mil (0.025 mm), 50 ft, 15.24 m, 6 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No6-50-KHN-1Copy
Newark Part No.99Y7015
Product RangeKHN-1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $91.770 |
| 6+ | $86.070 |
| 12+ | $83.170 |
| 27+ | $78.780 |
| 51+ | $72.760 |
| 102+ | $66.900 |
| 252+ | $61.660 |
Price for:Each
Minimum: 3
Multiple: 3
$275.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No6-50-KHN-1Copy
Newark Part No.99Y7015
Product RangeKHN-1 Series
Tape TypeGeneral Purpose
Tape Backing MaterialPolyimide Film
Tape Length - Metric15.24m
Total Tape Thickness1 mil (0.025 mm)
Tape Length - Imperial50ft
Tape Colour-
Roll Length - Imperial50ft
Roll Length - Metric15.24m
Tape Width - Imperial6"
Tape Width - Metric152.4mm
Product RangeKHN-1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 6" x 50ft - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Polyester backing with Non-Adhesive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
15.24m
Tape Length - Imperial
50ft
Roll Length - Imperial
50ft
Tape Width - Imperial
6"
Product Range
KHN-1 Series
Tape Backing Material
Polyimide Film
Total Tape Thickness
1 mil (0.025 mm)
Tape Colour
-
Roll Length - Metric
15.24m
Tape Width - Metric
152.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate