Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 24+ | $10.690 |
| 50+ | $10.050 |
| 100+ | $9.520 |
| 200+ | $8.760 |
| 500+ | $8.060 |
Price for:Each
Minimum: 24
Multiple: 24
$256.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoB-1/8-36ACopy
Newark Part No.99Y0744
Product RangeBA Series
Tape TypeInsulating
Tape Backing MaterialPolyimide Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Total Tape Thickness1.3 mil (0.033 mm)
Tape ColourAmber
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.125"
Tape Width - Metric3.18mm
Product RangeBA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyimide Film Tape, Acrylic Adhesive, 1 Mil, High temperature, high performance film tape.
- Size: 0.125" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Material: Dupont Kapton Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
36yard
Tape Colour
Amber
Roll Length - Metric
33m
Tape Width - Metric
3.18mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Polyimide Film
Tape Length - Metric
33m
Total Tape Thickness
1.3 mil (0.033 mm)
Roll Length - Imperial
36yard
Tape Width - Imperial
0.125"
Product Range
BA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
