Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $73.350 |
| 8+ | $59.810 |
| 12+ | $46.270 |
| 28+ | $32.730 |
| 52+ | $32.600 |
| 100+ | $30.960 |
| 252+ | $30.530 |
Price for:Each
Minimum: 4
Multiple: 4
$293.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoB-2-36ACopy
Newark Part No.99Y0746
Product RangeBA Series
Tape TypeInsulating
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric33m
Total Tape Thickness1.3 mil (0.033 mm)
Tape Length - Imperial36yard
Tape ColourAmber
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeBA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polyimide Film Tape, Acrylic Adhesive, 1 Mil, High temperature, high performance film tape.
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Material: Dupont Kapton Polyimide
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
Polyimide Film
Total Tape Thickness
1.3 mil (0.033 mm)
Tape Colour
Amber
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
33m
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
BA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
