Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $34.650 |
| 7+ | $32.060 |
| 10+ | $30.530 |
| 25+ | $28.810 |
| 50+ | $26.650 |
| 100+ | $24.920 |
| 250+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$34.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoB5L-3/4Copy
Newark Part No.99Y5342
Product RangeBL Series
Tape TypeMasking
Tape Backing MaterialPolyimide Film
Adhesive TypeSilicone Adhesive
Tape Length - Metric33m
Total Tape Thickness2.6 mil (0.066 mm)
Tape Length - Imperial36yard
Tape ColourAmber
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeBL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
This tape is a thin, specially treated low static polyimide film, single coated with a silicone pressure adhesive.
- Size: 0.75" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Material: Low Static Polyimide Tape BL – Series
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Total Tape Thickness
2.6 mil (0.066 mm)
Tape Colour
Amber
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Polyimide Film
Tape Length - Metric
33m
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
BL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
