
Product Information
Product Overview
The MPU6000 DEV BOARD is an development board for MPU-6000 and MPU6050, a 6-axis motion processing IC that eliminates the package level gyro/accel cross axis misalignment associated with discrete solutions. The devices combine a 3-axis gyroscope and a 3-axis accelerometer on the same silicon die together with an on-board digital motion processor (DMP) capable of processing complex 9-axis motion fusion algorithms. The parts integrated 9-axis motion fusion algorithms access external magnetometers or other sensors through an auxiliary I2C bus, allowing the devices to gather a full set of sensor data without intervention from the system processor. MPU-6000 supports SPI at up to 20MHz, in addition to I2C, and has a single supply pin, VDD, which is both the devices logic reference supply and the analogue supply for the part.
- Digital output of 6 axis or 9 axis motion fusion data in rotation matrix, quaternion, euler angle
- Tri axis angular rate sensor with a sensitivity up to 131LSBs/dps
- Tri axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g and ±16g
- Digital output temperature sensor
- Embedded algorithms for run time bias and compass calibration. No user intervention required
- Digital input on FSYNC pin to support video electronic image stabilization and GPS
- Gyro operating current 3.6mA (full power, gyro at all rates)
- On chip timing generator with ±1% frequency variation over full temperature range
- User self test
- 5µA full chip idle mode supply current
Technical Specifications
Triple Axis Gyroscope & Accelerometer
To Be Advised
MPU-6000 Digital Motion Processing Unit and the AKM Compass
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
