Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS-200LD-5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27AJ4544
Product RangeCUS200LD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.830 |
| 10+ | $155.330 |
| 25+ | $146.320 |
| 50+ | $141.820 |
| 100+ | $137.320 |
Price for:Each
Minimum: 1
Multiple: 1
$165.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS-200LD-5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27AJ4544
Product RangeCUS200LD Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max120W
Output Voltage - Output 15VDC
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCUS200LD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
24A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
CUS200LD Series
Alternatives for CUS-200LD-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
