Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM165PW280C.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66W2360
Product RangeDTM165-C Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $243.400 |
| 10+ | $211.690 |
Price for:Each
Minimum: 1
Multiple: 1
$243.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM165PW280C.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66W2360
Product RangeDTM165-C Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max165W
Output Voltage - Output 128V
Output Current - Output 15.89A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeDTM165-C Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTM165PW280C is an AC-to-DC external Power Supply features short-circuit and overvoltage protection.
- Wide range AC input
- Convection cooling
- <gt/>0.9 Power factor
- <lt/>300µA Leakage current (264VAC/60Hz)
- <gt/>10ms Typical holdup time
- ±0.05%/°C Temperature coefficient
- <gt/>87% Average efficiency
- <lt/>0.5W Offload power consumption
- ±1% Voltage accuracy and ripple and noise
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
165W
Output Current - Output 1
5.89A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
DTM165-C Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14
Alternatives for DTM165PW280C.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
