Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A12100A008V-0C1-RCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.11AN5575
Product Rangei7A Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.680 |
| 5+ | $136.060 |
| 10+ | $131.130 |
| 50+ | $125.870 |
| 100+ | $121.660 |
| 250+ | $118.490 |
Price for:Each
Minimum: 1
Multiple: 1
$140.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A12100A008V-0C1-RCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.11AN5575
Product Rangei7A Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick
Output Power Max550W
Output Voltage Min800mV
Output Voltage Max8V
Output Current Max100A
Output Current Max100A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max18V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
550W
Output Voltage Max
8V
Output Current Max
100A
Input Voltage DC Min
9V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
800mV
Output Current Max
100A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
36.83mm
Product Range
i7A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
