Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24080A033V-0C3-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN0551
Product Rangei7A Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.190 |
| 5+ | $142.260 |
| 10+ | $135.250 |
| 50+ | $125.500 |
Price for:Each
Minimum: 1
Multiple: 1
$149.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24080A033V-0C3-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN0551
Product Rangei7A Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick
Output Power Max1kW
Output Voltage Min3.3V
Output Voltage Max18V
Output Current Max80A
Output Current Max80A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max32V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1kW
Output Voltage Max
18V
Output Current Max
80A
Input Voltage DC Min
18V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
80A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
36.83mm
Product Range
i7A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
