Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C2W020A120V-002-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90AK4904
Product Rangei7A Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.860 |
| 5+ | $78.500 |
| 10+ | $77.150 |
| 50+ | $75.800 |
Price for:Each
Minimum: 1
Multiple: 1
$79.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C2W020A120V-002-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90AK4904
Product Rangei7A Series
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max300W
Output Voltage Min8V
Output Voltage Max24V
Output Current Max20A
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max36V
Height14.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage Max
24V
Output Current Max
20A
Input Voltage DC Min
9V
Height
14.7mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
8V
Output Current Max
20A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
36.83mm
Product Range
i7A Series
Alternatives for I7C2W020A120V-002-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
