Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoMU400P94Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK7602
Product RangeMU4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,027.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,027.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoMU400P94Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86AK7602
Product RangeMU4 Series
Power Supply ApplicationsITE, Industrial, Laboratory & Medical
No. of Outputs4Outputs
Output Power Max800W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 212V
Output Current - Output 220A
Output Voltage - Output 312V
Output Current - Output 320A
Output Voltage - Output 45V
Output Current - Output 454A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMU4 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE, Industrial, Laboratory & Medical
Output Power Max
800W
Output Current - Output 1
2A
Output Current - Output 2
20A
Output Current - Output 3
20A
Output Current - Output 4
54A
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
12V
Output Voltage - Output 4
5V
Input Voltage VAC
85V AC to 264V AC
Product Range
MU4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
