Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-350TTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88K1965
Product RangeNV-Power NV-175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.520 |
| 10+ | $289.540 |
Price for:Each
Minimum: 1
Multiple: 1
$302.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-350TTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88K1965
Product RangeNV-Power NV-175 Series
Power Supply ApplicationsITE, Laboratory Equipment & Medical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Output Power Max175W
Power Rating (Convection Cooling)175W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 125A
Output Voltage - Output 212V
Input Voltage AC Min90V
Output Current - Output 25A
Output Voltage - Output 3-12V
Input Voltage AC Max264V
Output Current - Output 3-1A
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNV-Power NV-175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Sensing & Instrumentation, Medical, Automation & Process Control, Security, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Power Supply Applications
ITE, Laboratory Equipment & Medical
Power Rating (Forced Cooling)
-
Power Rating (Convection Cooling)
175W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
25A
Input Voltage AC Min
90V
Output Voltage - Output 3
-12V
Output Current - Output 3
-1A
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Output Power Max
175W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Current - Output 2
5A
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
NV-Power NV-175 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
