Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-453FFCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.09J4846
Product RangeNV-Power NV-175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.520 |
| 10+ | $328.870 |
Price for:Each
Minimum: 1
Multiple: 1
$343.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-453FFCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.09J4846
Product RangeNV-Power NV-175 Series
Power Supply ApplicationsITE, Laboratory Equipment & Medical
No. of Outputs4 Output
Power Rating (Forced Cooling)-
Output Power Max175W
Power Rating (Convection Cooling)175W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 125A
Output Voltage - Output 23.3V
Output Current - Output 215A
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Output Voltage - Output 315V
Output Current - Output 35A
Output Voltage - Output 4-15V
Output Current - Output 4-1A
Product RangeNV-Power NV-175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Sensing & Instrumentation, Medical, Automation & Process Control, Security, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Power Supply Applications
ITE, Laboratory Equipment & Medical
Power Rating (Forced Cooling)
-
Power Rating (Convection Cooling)
175W
Output Voltage - Output 1
5V
Output Voltage - Output 2
3.3V
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Output Current - Output 3
5A
Output Current - Output 4
-1A
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4 Output
Output Power Max
175W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
25A
Output Current - Output 2
15A
Input Voltage AC Max
264V
Output Voltage - Output 3
15V
Output Voltage - Output 4
-15V
Product Range
NV-Power NV-175 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
